
MAX6467US29D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6467US29D3+TTR-ND - Tape & Reel (TR) 175-MAX6467US29D3+TCT-ND - Cut Tape (CT) 175-MAX6467US29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467US29D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467US29D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,72000 | € 3,72 |
| 10 | € 2,82100 | € 28,21 |
| 25 | € 2,59520 | € 64,88 |
| 100 | € 2,34720 | € 234,72 |
| 250 | € 2,22892 | € 557,23 |
| 500 | € 2,22360 | € 1 111,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,03700 | € 5 092,50 |
| Unit Price without VAT: | € 3,72000 |
|---|---|
| Unit Price with VAT: | € 4,50120 |