
MAX6343ZUT+T | |
|---|---|
DigiKey Part Number | MAX6343ZUT+TTR-ND - Tape & Reel (TR) MAX6343ZUT+TCT-ND - Cut Tape (CT) MAX6343ZUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6343ZUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6343ZUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,32000 | € 5,32 |
| 10 | € 4,08200 | € 40,82 |
| 25 | € 3,77240 | € 94,31 |
| 100 | € 3,43270 | € 343,27 |
| 250 | € 3,27068 | € 817,67 |
| 500 | € 3,17306 | € 1 586,53 |
| 1 000 | € 3,09272 | € 3 092,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,00788 | € 7 519,70 |
| Unit Price without VAT: | € 5,32000 |
|---|---|
| Unit Price with VAT: | € 6,43720 |