
MAX6343SUT+T | |
|---|---|
DigiKey Part Number | MAX6343SUT+TTR-ND - Tape & Reel (TR) MAX6343SUT+TCT-ND - Cut Tape (CT) MAX6343SUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6343SUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6343SUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,65000 | € 4,65 |
| 10 | € 3,55000 | € 35,50 |
| 25 | € 3,27560 | € 81,89 |
| 100 | € 2,97440 | € 297,44 |
| 250 | € 2,83064 | € 707,66 |
| 500 | € 2,74400 | € 1 372,00 |
| 1 000 | € 2,67271 | € 2 672,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,59744 | € 6 493,60 |
| Unit Price without VAT: | € 4,65000 |
|---|---|
| Unit Price with VAT: | € 5,62650 |