
MAX6343MUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6343MUT+TTR-ND - Tape & Reel (TR) 175-MAX6343MUT+TCT-ND - Cut Tape (CT) 175-MAX6343MUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6343MUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6343MUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,76000 | € 4,76 |
| 10 | € 3,63900 | € 36,39 |
| 25 | € 3,35880 | € 83,97 |
| 100 | € 3,05090 | € 305,09 |
| 250 | € 2,90412 | € 726,03 |
| 500 | € 2,81562 | € 1 407,81 |
| 1 000 | € 2,74278 | € 2 742,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,66590 | € 6 664,75 |
| Unit Price without VAT: | € 4,76000 |
|---|---|
| Unit Price with VAT: | € 5,75960 |