
MAX6328UR28+T | |
|---|---|
DigiKey Part Number | 175-MAX6328UR28+TTR-ND - Tape & Reel (TR) 175-MAX6328UR28+TCT-ND - Cut Tape (CT) 175-MAX6328UR28+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR28+T |
Description | IC MPU/RESET CIRC 2.80V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR28+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 3,02000 | € 30,20 |
| 25 | € 2,78040 | € 69,51 |
| 100 | € 2,51740 | € 251,74 |
| 250 | € 2,39264 | € 598,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,18853 | € 5 471,32 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,81580 |