
MAX6133A25+T | |
|---|---|
DigiKey Part Number | 175-MAX6133A25+TTR-ND - Tape & Reel (TR) 175-MAX6133A25+TCT-ND - Cut Tape (CT) 175-MAX6133A25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6133A25+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 15 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133A25+T Models |
Category | Noise - 0.1Hz to 10Hz 16µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 12µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 15 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,05000 | € 12,05 |
| 10 | € 9,49300 | € 94,93 |
| 25 | € 8,85560 | € 221,39 |
| 100 | € 8,15530 | € 815,53 |
| 250 | € 8,13976 | € 2 034,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,27982 | € 18 199,55 |
| Unit Price without VAT: | € 12,05000 |
|---|---|
| Unit Price with VAT: | € 14,58050 |
