
MAX6043CAUT10+T | |
|---|---|
DigiKey Part Number | 175-MAX6043CAUT10+TTR-ND - Tape & Reel (TR) 175-MAX6043CAUT10+TCT-ND - Cut Tape (CT) 175-MAX6043CAUT10+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT10+T |
Description | IC VREF SERIES 0.5% SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT10+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 19µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 12V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,21900 | € 12,19 |
| 25 | € 1,10920 | € 27,73 |
| 100 | € 0,98950 | € 98,95 |
| 250 | € 0,93236 | € 233,09 |
| 500 | € 0,89786 | € 448,93 |
| 1 000 | € 0,86950 | € 869,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,83954 | € 2 098,85 |
| 5 000 | € 0,82149 | € 4 107,45 |
| 7 500 | € 0,81245 | € 6 093,38 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |