12 Bit Digital to Analog Converter 2 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5534ETC+T

DigiKey Part Number
175-MAX5534ETC+TTR-ND - Tape & Reel (TR)
175-MAX5534ETC+TCT-ND - Cut Tape (CT)
175-MAX5534ETC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5534ETC+T
Description
IC DAC 12BIT DUAL ULP 12-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5534ETC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
660µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
3-Wire Serial, Microwire, QSPI, SPI
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±4, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Factory Stock: 72 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,61000€ 9,61
10€ 7,52400€ 75,24
25€ 7,00360€ 175,09
100€ 6,43070€ 643,07
250€ 6,15772€ 1 539,43
500€ 5,99320€ 2 996,60
1 000€ 5,85781€ 5 857,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 5,71488€ 14 287,20
Manufacturers Standard Package
Unit Price without VAT:€ 9,61000
Unit Price with VAT:€ 11,62810