
MAX4950ACTX+T | |
|---|---|
DigiKey Part Number | MAX4950ACTX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4950ACTX+T |
Description | IC REDRIVER PCIE 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4950ACTX+T Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 130mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 36-WFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 36-TQFN (6x6) |
Delay Time 280ps | Base Product Number |