
MAX4910ETE+ | |
|---|---|
DigiKey Part Number | MAX4910ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4910ETE+ |
Description | IC SWITCH QUAD SPDT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 4 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4910ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,73000 | € 6,73 |
| 10 | € 5,20500 | € 52,05 |
| 25 | € 4,82400 | € 120,60 |
| 100 | € 4,40580 | € 440,58 |
| 300 | € 4,17253 | € 1 251,76 |
| 500 | € 4,08628 | € 2 043,14 |
| 1 000 | € 3,98737 | € 3 987,37 |
| Unit Price without VAT: | € 6,73000 |
|---|---|
| Unit Price with VAT: | € 8,14330 |
