
MAX4645EUT+T | |
|---|---|
DigiKey Part Number | MAX4645EUT+TTR-ND - Tape & Reel (TR) MAX4645EUT+TCT-ND - Cut Tape (CT) MAX4645EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4645EUT+T |
Description | IC SWITCH SPST-NOX1 2.5OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4645EUT+T Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 2.5Ohm | Supplier Device Package SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,77000 | € 3,77 |
| 10 | € 2,85100 | € 28,51 |
| 25 | € 2,62400 | € 65,60 |
| 100 | € 2,37340 | € 237,34 |
| 250 | € 2,25404 | € 563,51 |
| 500 | € 2,24960 | € 1 124,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,06032 | € 5 150,80 |
| Unit Price without VAT: | € 3,77000 |
|---|---|
| Unit Price with VAT: | € 4,56170 |