
MAX4501CUK+T | |
|---|---|
DigiKey Part Number | MAX4501CUK+TTR-ND - Tape & Reel (TR) MAX4501CUK+TCT-ND - Cut Tape (CT) MAX4501CUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4501CUK+T |
Description | IC SW SPST-NOX1 250OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4501CUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 250Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,65000 | € 16,50 |
| 25 | € 1,50760 | € 37,69 |
| 100 | € 1,35120 | € 135,12 |
| 250 | € 1,27660 | € 319,15 |
| 500 | € 1,24522 | € 622,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,15559 | € 2 888,97 |
| 5 000 | € 1,13205 | € 5 660,25 |
| 7 500 | € 1,12027 | € 8 402,03 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,68620 |