
MAX44000EVKIT# | |
|---|---|
DigiKey Part Number | MAX44000EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44000EVKIT# |
Description | KIT EVAL FOR MAX44000 |
Customer Reference | |
Detailed Description | MAX44000 - Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAX44000 | |
Note | - | |
Base Product Number |