
MAX40662ATE/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX40662ATE/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40662ATE/VY+T |
Description | LOW NOISE HIGH GAIN QUAD CH TRAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 16-TQFN-SW (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40662ATE/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-SW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 15,67476 | € 39 186,90 |
| Unit Price without VAT: | € 15,67476 |
|---|---|
| Unit Price with VAT: | € 18,96646 |
