
MAX4053ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4053ESE+TTR-ND - Tape & Reel (TR) 175-MAX4053ESE+TCT-ND - Cut Tape (CT) 175-MAX4053ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4053ESE+T |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4053ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 12Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 4,76900 | € 47,69 |
| 25 | € 4,41600 | € 110,40 |
| 100 | € 4,02770 | € 402,77 |
| 250 | € 3,84264 | € 960,66 |
| 500 | € 3,73114 | € 1 865,57 |
| 1 000 | € 3,63933 | € 3 639,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,54245 | € 8 856,12 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,47780 |