4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX333ACUP+T

DigiKey Part Number
MAX333ACUP+TTR-ND - Tape & Reel (TR)
MAX333ACUP+TCT-ND - Cut Tape (CT)
MAX333ACUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX333ACUP+T
Description
IC SWITCH SPDT X 4 45OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX333ACUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-78dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,39000€ 11,39
10€ 8,96300€ 89,63
25€ 8,35880€ 208,97
100€ 7,69450€ 769,45
250€ 7,37764€ 1 844,41
500€ 7,18676€ 3 593,38
1 000€ 7,02962€ 7 029,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 6,86377€ 17 159,42
Manufacturers Standard Package
Unit Price without VAT:€ 11,39000
Unit Price with VAT:€ 13,78190