
MAX3158CAI+ | |
|---|---|
DigiKey Part Number | MAX3158CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3158CAI+ |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3158CAI+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,94000 | € 20,94 |
| 10 | € 16,80900 | € 168,09 |
| 46 | € 15,22283 | € 700,25 |
| 138 | € 14,43565 | € 1 992,12 |
| 276 | € 14,05043 | € 3 877,92 |
| 506 | € 13,76994 | € 6 967,59 |
| Unit Price without VAT: | € 20,94000 |
|---|---|
| Unit Price with VAT: | € 25,33740 |

