
MAX30101ACCEVKIT# | |
|---|---|
DigiKey Part Number | MAX30101ACCEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30101ACCEVKIT# |
Description | INTEGRATED OPTICAL SENSOR EVKIT |
Customer Reference | |
Detailed Description | MAX30101 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Medical, Pulse Oximeter (PO or SpO2) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MAX30101 | |
Note | - | |
Base Product Number |






