
MAX3001EAUP+T | |
|---|---|
DigiKey Part Number | MAX3001EAUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3001EAUP+T |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3001EAUP+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 4Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Supply Decoupling |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |