
MAX2679BENS+ | |
|---|---|
DigiKey Part Number | MAX2679BENS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2679BENS+ |
Description | IC RF AMP GALILEO 1.575GHZ 4WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz 4-WLP (0.83x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2679BENS+ Models |
Category | Voltage - Supply 1.08V ~ 1.98V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 650µA |
Packaging Strip | Test Frequency 1.575GHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 1.575GHz | Package / Case 4-XFBGA, WLBGA |
Gain 16.5dB | Supplier Device Package 4-WLP (0.83x0.83) |
Noise Figure 1.03dB | Base Product Number |
RF Type Galileo, GLONASS, GPS |