
MAX2608EVKIT | |
|---|---|
DigiKey Part Number | MAX2608EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2608EVKIT |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2608 - Voltage Controlled Oscillator (VCO) 300MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 300MHz ~ 500MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2608 | |
Note | - | |
RF Type | - | |
RF Frequency | 300MHz ~ 500MHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 180,43000 | € 180,43 |
| Unit Price without VAT: | € 180,43000 |
|---|---|
| Unit Price with VAT: | € 218,32030 |
