
MAX25614CATI/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25614CATI/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25614CATI/VY+ |
Description | IC LED DVR REGULATOR 10A 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 10A 28-TQFN (5x5) |
EDA/CAD Models | MAX25614CATI/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 35V | |
Current - Output / Channel | 10A | |
Frequency | 420kHz, 2.1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,70000 | € 9,70 |
| 10 | € 7,59500 | € 75,95 |
| 25 | € 7,07000 | € 176,75 |
| 100 | € 6,49280 | € 649,28 |
| 490 | € 6,05624 | € 2 967,56 |
| 980 | € 5,91897 | € 5 800,59 |
| 1 470 | € 5,85022 | € 8 599,82 |
| Unit Price without VAT: | € 9,70000 |
|---|---|
| Unit Price with VAT: | € 11,73700 |