
MAX25611CAUD/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25611CAUD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25611CAUD/V+ |
Description | IC LED DRIVER CTRLR PWM 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25611CAUD/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 350kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 2,30490 | € 442,54 |
| Unit Price without VAT: | € 2,30490 |
|---|---|
| Unit Price with VAT: | € 2,78893 |