
MAX25520ATEC/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25520ATEC/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25520ATEC/V+T |
Description | AUTOMOTIVE 2-CH TFT-LCD POWER SU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25520ATEC/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Monitors | |
Current - Supply | 1mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,71553 | € 4 288,82 |
| 5 000 | € 1,68319 | € 8 415,95 |
| Unit Price without VAT: | € 1,71553 |
|---|---|
| Unit Price with VAT: | € 2,07579 |
