
MAX22513AWJ+T | |
|---|---|
DigiKey Part Number | 175-MAX22513AWJ+TTR-ND - Tape & Reel (TR) 175-MAX22513AWJ+TCT-ND - Cut Tape (CT) 175-MAX22513AWJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22513AWJ+T |
Description | IC TXRX FULL/HALF 1/1 32WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IO-Link 32-WLP (4.16x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22513AWJ+T Models |
Category | Receiver Hysteresis 550 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-WFBGA, WLBGA |
Protocol IO-Link | Supplier Device Package 32-WLP (4.16x2.15) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full, Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,07000 | € 11,07 |
| 10 | € 8,70100 | € 87,01 |
| 25 | € 8,10840 | € 202,71 |
| 100 | € 7,45830 | € 745,83 |
| 250 | € 7,41884 | € 1 854,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,64530 | € 16 613,25 |
| Unit Price without VAT: | € 11,07000 |
|---|---|
| Unit Price with VAT: | € 13,39470 |
