
MAX2121EVKIT# | |
|---|---|
DigiKey Part Number | MAX2121EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2121EVKIT# |
Description | KIT EVAL FOR MAX2121 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2121 - Tuner 925MHz ~ 2.175GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2121 | |
Note | - | |
RF Type | - | |
RF Frequency | 925MHz ~ 2.175GHz | |
Function | Tuner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 497,74000 | € 497,74 |
| Unit Price without VAT: | € 497,74000 |
|---|---|
| Unit Price with VAT: | € 602,26540 |
