
MAX20810AFE+T | |
|---|---|
DigiKey Part Number | 175-MAX20810AFE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20810AFE+T |
Description | IC REG BUCK ADJ 10A 16FC2QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 10A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20810AFE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-FC2QFN (4.3x6.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,89430 | € 9 735,75 |
| Unit Price without VAT: | € 3,89430 |
|---|---|
| Unit Price with VAT: | € 4,71210 |
