
MAX20334EWC+T | |
|---|---|
DigiKey Part Number | 505-MAX20334EWC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20334EWC+T |
Description | DPDT DATA LINE SWITCH WITH OVP P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 12-WLP (1.23x1.63) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20334EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 26µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.23x1.63) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,25438 | € 3 135,95 |
| 5 000 | € 1,22933 | € 6 146,65 |
| Unit Price without VAT: | € 1,25438 |
|---|---|
| Unit Price with VAT: | € 1,51780 |
