
MAX20086ATPA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20086ATPA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20086ATPA/VY+TCT-ND - Cut Tape (CT) 175-MAX20086ATPA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20086ATPA/VY+T |
Description | IC CURRENT SWITCH 8% 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20086ATPA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 3V ~ 15V | |
Current - Output | 600mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,90000 | € 3,90 |
| 10 | € 2,96400 | € 29,64 |
| 25 | € 2,72920 | € 68,23 |
| 100 | € 2,47090 | € 247,09 |
| 250 | € 2,41828 | € 604,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,14779 | € 5 369,48 |
| Unit Price without VAT: | € 3,90000 |
|---|---|
| Unit Price with VAT: | € 4,71900 |
