
MAX20053AAUD/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20053AAUD/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20053AAUD/V+T |
Description | IC LED DRVR RGLTR PWM 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20053AAUD/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,32010 | € 5 800,25 |
| Unit Price without VAT: | € 2,32010 |
|---|---|
| Unit Price with VAT: | € 2,80732 |