
MAX20052ATC+ | |
|---|---|
DigiKey Part Number | 505-MAX20052ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20052ATC+ |
Description | IC LED DRVR RGLTR PWM 2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20052ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,35000 | € 7,35 |
| 10 | € 5,70200 | € 57,02 |
| 25 | € 5,29040 | € 132,26 |
| 100 | € 4,83780 | € 483,78 |
| 300 | € 4,58553 | € 1 375,66 |
| 500 | € 4,49224 | € 2 246,12 |
| 1 000 | € 4,38526 | € 4 385,26 |
| Unit Price without VAT: | € 7,35000 |
|---|---|
| Unit Price with VAT: | € 8,89350 |