
MAX20034ATIS/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20034ATIS/VY+TTR-ND - Tape & Reel (TR) 175-MAX20034ATIS/VY+TCT-ND - Cut Tape (CT) 175-MAX20034ATIS/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20034ATIS/VY+T |
Description | 36V DUAL HV CONTROLLER WITH LOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20034ATIS/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 36V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,85000 | € 4,85 |
| 10 | € 3,71100 | € 37,11 |
| 25 | € 3,42640 | € 85,66 |
| 100 | € 3,11310 | € 311,31 |
| 250 | € 2,96372 | € 740,93 |
| 500 | € 2,87366 | € 1 436,83 |
| 1 000 | € 2,79954 | € 2 799,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,72132 | € 6 803,30 |
| Unit Price without VAT: | € 4,85000 |
|---|---|
| Unit Price with VAT: | € 5,86850 |