28-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20034ATIR/VY+

DigiKey Part Number
505-MAX20034ATIR/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20034ATIR/VY+
Description
36V DUAL HV CONTROLLER WITH LOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20034ATIR/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 36V
Frequency - Switching
220kHz ~ 2.2MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 1 560
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,30000€ 4,30
10€ 3,27900€ 32,79
60€ 2,83267€ 169,96
120€ 2,71175€ 325,41
300€ 2,58410€ 775,23
540€ 2,51791€ 1 359,67
1 020€ 2,45758€ 2 506,73
2 520€ 2,38841€ 6 018,79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,30000
Unit Price with VAT:€ 5,20300