Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20029CATIA/V+

DigiKey Part Number
505-MAX20029CATIA/V+-ND
Manufacturer
Manufacturer Product Number
MAX20029CATIA/V+
Description
IC REG BUCK ADJ 1.5A QUAD 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20029CATIA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,67000€ 3,67
10€ 2,78300€ 27,83
60€ 2,39517€ 143,71
120€ 2,29017€ 274,82
300€ 2,17930€ 653,79
540€ 2,12180€ 1 145,77
1 020€ 2,06940€ 2 110,79
2 520€ 2,00932€ 5 063,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,67000
Unit Price with VAT:€ 4,44070