
MAX20029BATID/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20029BATID/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029BATID/V+ |
Description | IC REG BUCK ADJ 3A QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029BATID/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 10 | € 3,16400 | € 31,64 |
| 60 | € 2,73033 | € 163,82 |
| 120 | € 2,61317 | € 313,58 |
| 300 | € 2,48943 | € 746,83 |
| 540 | € 2,42530 | € 1 309,66 |
| 1 020 | € 2,36683 | € 2 414,17 |
| 2 520 | € 2,29980 | € 5 795,50 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,03360 |