
MAX17701EVKITAE# | |
|---|---|
DigiKey Part Number | 175-MAX17701EVKITAE#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17701EVKITAE# |
Description | EVAL BOARD FOR MAX17701 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17701 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 9V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX17701 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,71000 | € 31,71 |
| Unit Price without VAT: | € 31,71000 |
|---|---|
| Unit Price with VAT: | € 38,36910 |
