
MAX17630BATE+ | |
|---|---|
DigiKey Part Number | 505-MAX17630BATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17630BATE+ |
Description | IC REG BUCK ADJ 1A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 1A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17630BATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,93500 | € 19,35 |
| 25 | € 1,77240 | € 44,31 |
| 100 | € 1,59370 | € 159,37 |
| 250 | € 1,50832 | € 377,08 |
| 624 | € 1,44248 | € 900,11 |
| 1 248 | € 1,40272 | € 1 750,59 |
| 3 120 | € 1,36075 | € 4 245,54 |
| 5 616 | € 1,33898 | € 7 519,71 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,12180 |


