MAX17617 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17617EVKIT#

DigiKey Part Number
175-MAX17617EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17617EVKIT#
Description
EVKIT MAX17617 - 80V, 7A, PM BUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17617 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
No
Utilized IC / Part
MAX17617
Primary Attributes
3V ~ 80V Input Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 149,91000€ 149,91
Manufacturers Standard Package
Unit Price without VAT:€ 149,91000
Unit Price with VAT:€ 181,39110