
MAX17610ATC+ | |
|---|---|
DigiKey Part Number | MAX17610ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17610ATC+ |
Description | IC CURRENT LIMITING 5% 12TDFN |
Customer Reference | |
Detailed Description | Current Limiting Regulator 1A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17610ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
