
MAX17501BTEVKIT# | |
|---|---|
DigiKey Part Number | MAX17501BTEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17501BTEVKIT# |
Description | EVAL BOARD FOR MAX17501B |
Customer Reference | |
Detailed Description | MAX17501B Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 6V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17501B | |
Note | - | |
Base Product Number |
