
MAX17041X+ | |
|---|---|
DigiKey Part Number | MAX17041X+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17041X+ |
Description | IC BATT MON LI-ION 2CELL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17041X+ Models |
Category | Number of Cells 2 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-WFBGA, WLBGA |
Function Battery Monitor | Supplier Device Package 9-WLP (1.26x1.26) |
Battery Chemistry Lithium Ion | Base Product Number |