
MAX17017GTM+T | |
|---|---|
DigiKey Part Number | MAX17017GTM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17017GTM+T |
Description | IC PWR SUPPLY CONTROLLER 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17017GTM+T Models |
Category | Voltage - Input 5.5V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFN (6x6) |
Applications Power Supply Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,22483 | € 18 062,08 |
| Unit Price without VAT: | € 7,22483 |
|---|---|
| Unit Price with VAT: | € 8,74204 |
