
MAX16998DAUA/V+ | |
|---|---|
DigiKey Part Number | MAX16998DAUA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16998DAUA/V+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16998DAUA/V+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout Adjustable/Selectable |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package 8-uMAX/uSOP |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,49000 | € 6,49 |
| 10 | € 5,01400 | € 50,14 |
| 50 | € 4,42160 | € 221,08 |
| 100 | € 4,23810 | € 423,81 |
| 250 | € 4,04452 | € 1 011,13 |
| 500 | € 3,92782 | € 1 963,91 |
| 1 000 | € 3,83177 | € 3 831,77 |
| Unit Price without VAT: | € 6,49000 |
|---|---|
| Unit Price with VAT: | € 7,85290 |

