


MAX16935SAUE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16935SAUE/V+TTR-ND - Tape & Reel (TR) 175-MAX16935SAUE/V+TCT-ND - Cut Tape (CT) 175-MAX16935SAUE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16935SAUE/V+T |
Description | IC REG BUCK ADJ/1V 3.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16935SAUE/V+T Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,05000 | € 5,05 |
| 10 | € 3,86700 | € 38,67 |
| 25 | € 3,57120 | € 89,28 |
| 100 | € 3,24590 | € 324,59 |
| 250 | € 3,12084 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,83937 | € 7 098,43 |
| Unit Price without VAT: | € 5,05000 |
|---|---|
| Unit Price with VAT: | € 6,11050 |

