Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16933CATIS/V+

DigiKey Part Number
MAX16933CATIS/V+-ND
Manufacturer
Manufacturer Product Number
MAX16933CATIS/V+
Description
IC REG BUCK 3.3V/5V/ADJ 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16933CATIS/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
98.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 11,97000€ 11,97
10€ 9,44000€ 94,40
60€ 8,33917€ 500,35
120€ 8,04133€ 964,96
300€ 7,72680€ 2 318,04
540€ 7,56376€ 4 084,43
1 020€ 7,41520€ 7 563,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,97000
Unit Price with VAT:€ 14,48370