
MAX1617AEVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1617AEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1617AEVKIT |
Description | EVAL KIT MAX1617A (REMOTE/LOCAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1617A - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | 0°C ~ 70°C | |
Interface | SMBus | |
Sensitivity | - | |
Voltage - Supply | 6V ~ 28V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX1617A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,82000 | € 71,82 |
| Unit Price without VAT: | € 71,82000 |
|---|---|
| Unit Price with VAT: | € 86,90220 |