Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16072RS17D2+T

DigiKey Part Number
175-MAX16072RS17D2+TTR-ND - Tape & Reel (TR)
175-MAX16072RS17D2+TCT-ND - Cut Tape (CT)
175-MAX16072RS17D2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16072RS17D2+T
Description
IC MPU SUPERVISOR CIRCUIT 4UCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX16072RS17D2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.67V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
34ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,93000€ 2,93
10€ 2,19600€ 21,96
25€ 2,01480€ 50,37
100€ 1,81540€ 181,54
250€ 1,72032€ 430,08
500€ 1,66298€ 831,49
1 000€ 1,61577€ 1 615,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,56595€ 3 914,88
5 000€ 1,53591€ 7 679,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,93000
Unit Price with VAT:€ 3,54530