
MAX1595EUA33+T | |
|---|---|
DigiKey Part Number | 175-MAX1595EUA33+TTR-ND - Tape & Reel (TR) 175-MAX1595EUA33+TCT-ND - Cut Tape (CT) 175-MAX1595EUA33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1595EUA33+T |
Description | IC REG CHG PUMP 3.3V 125MA 8UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 125mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1595EUA33+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 10 | € 3,57900 | € 35,79 |
| 25 | € 3,30200 | € 82,55 |
| 100 | € 2,99730 | € 299,73 |
| 250 | € 2,87056 | € 717,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,61640 | € 6 541,00 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,67490 |


