
MAX14950CTO+T | |
|---|---|
DigiKey Part Number | MAX14950CTO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14950CTO+T |
Description | IC REDRIVER PCIE 4CH 42TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14950CTO+T Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 328mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 42-WFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 42-TQFN (3.5x9) |
Delay Time 160ps | Base Product Number |