
MAX148X2EVKIT# | |
|---|---|
DigiKey Part Number | MAX148X2EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX148X2EVKIT# |
Description | EVAL BOARD FOR MAX14853 MAX14855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14853, MAX14855, MAX14857 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | MAX14853, MAX14855, MAX14857 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,67000 | € 114,67 |
| Unit Price without VAT: | € 114,67000 |
|---|---|
| Unit Price with VAT: | € 138,75070 |
